Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss 5500-13 Heavy Duty Diecast Natural 115 x 90 x 55mm 5500 Series

Order Code:  

30-5627

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: 5500-13  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £20.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderBack-order availability date - 03/09/2024

Need something more than a standard enclosure?

The CamdenBoss Heavy Duty Diecast Natural (115 x 90 x 55mm) 5500 Series is ideal for industrial, control and mechanical engineering applications. Protects sensitive electronic and electrical devices in exceptional environments.
  • Tongue & groove construction
  • Lid incorporates a recessed IP65 Neoprene O ring seal
  • Bosses & guides support PCB mounting
  • Low draught angle provides large internal volume
  • Standard unit includes: Case, lid, neoprene gasket, 4x fixing screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Heavy duty enclosure
Series 5500
Material Diecast aluminium
Enclosure Width 90mm
Enclosure Height 55mm
Enclosure Length 115mm
Flame Resistance N/A
IP Rating IP65
Colour Silver
External Features N/A
Internal Features PCB mounting
Finish Hammertone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review