Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


CamdenBoss RX2002/S-5 Potting Box Black with Lid 23 x 16 x 11mm Pk of 5

Order Code:  

30-5247

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RX2002/S-5 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £6.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/06/2024

Need something more than a standard enclosure?

The CamdenBoss Potting Box Black (with Lid) 23 x 16 x 11mm is from a range of miniature boxes manufactured in matt black ABS.
  • Supplied with four black No.2 self-tapping screws for secure lid fixing
  • Can easily be drilled or punched for a variety of miniature applications

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Potting Boxes
Material ABS
Enclosure Width 16mm
Enclosure Height 11mm
Series 200
Flame Resistance UL94-HB
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 23mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review