Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1553CGYBAT Soft Sided Hand Held Enclosure 117 x 79 x 33 Grey

Order Code:  

30-4551

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1553CGYBAT Copy to clipboard GTIN-14: 00623980023946
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.12
50+ £8.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
30 available to back orderBack-order availability date - 19/05/2024
Hammond 1553 Series. Soft sided Hand-held Enclosures designed for maximum ergonomic comfort. The enclosures are overmoulded with a soft grey or black edge grip for comfort. Colour Grey. Dimensions (mm) 117 x 79 x 33. Battery compartment.



Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 117mm
Enclosure Width 79mm
Enclosure Height 33mm
Series 1553
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish Textured
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review