Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551NFLGY Miniature Plastic Enclosure Flanged 35 x 35 x 15 Grey

Order Code:  

30-4541

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551NFLGY  Copy to clipboard GTIN-14: 00623980583167
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.65
50+ £1.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
341 available to back orderBack-order availability date - 04/05/2024
A wide range of small ABS plastic enclosures with a flanged lid, ideally suited for mounting small printed circuit boards or used as potting boxes. Colour grey. Dimensions (mm) 35 x 35 x 15.



Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 15mm
Enclosure Width 35mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Grey
Internal Features N/A
External Features Flanged lid
Finish Satin textured
Enclosure Length 35mm
Series 1551

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 March 2013 Question by: Rapid Customer | Product code: 30-4541
Q. miniature abs boxes some say flanged some say flanged lid is there a difference please?
A. Hi Graham. Thank you for your question. Flanged will mean that the mounting flange is part of the main box so may be fixed in place before the lid is fitted, a flanged lid – the lid is the larger part – so must be fitted to the main box before fitting to a wall or surface. In other word – the mounting flanges are at the top or the bottom of the box.

Reviews


Be the first to submit a review