Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hammond 1551KRGY Plastic Enclosure 80 x 40 x 20mm Grey with Key Ring Kit
Image Representative of Range

Hammond 1551KRGY Plastic Enclosure 80 x 40 x 20mm Grey with Key Ring Kit

Order Code:  

30-4526

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551KRGY  Copy to clipboard GTIN-14: 00623980793771
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.10
50+ £1.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
11 available to back orderBack-order availability date - 14/05/2024
Small grey ABS plastic enclosure from Hammond, 80 x 40 x 20mm, supplied with a ready drilled hole and a key ring kit.


  • Nickel plated screws
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Moulded in grey general purpose ABS
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond part 1551KRGY

Hammond enclosure modification


Type Keyfob Enclosures
Material ABS
Enclosure Length 80mm
Enclosure Width 40mm
Enclosure Height 20mm
Series 1551
Flame Resistance UL94-HB
IP Rating IP54
Internal Features PCB mounting
External Features N/A
Finish Satin textured
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review