Small grey ABS plastic enclosure from Hammond, 50 x 35 x 20mm, supplied with a ready drilled hole and a key ring kit.
- Nickel plated screws
- 2x PCB standoffs moulded into interior
- Lap joint construction provides protection against ingress of dust and splashing water
- Satin texture finish
- Moulded in grey general purpose ABS
- Complete with lid and two self tapping screws
- Designed to meet IP54
- Flame retardant to UL 94-HB
- Hammond part 1551GRGY
Type |
Keyfob Enclosures |
Material |
ABS |
Enclosure Length |
50mm |
Enclosure Width |
35mm |
Enclosure Height |
20mm |
Series |
1551 |
Flame Resistance |
UL94-HB |
IP Rating |
IP54 |
Internal Features |
PCB mounting |
External Features |
N/A |
Finish |
Satin textured |
Colour |
Grey |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In