Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551LBK Miniature Plastic Enclosure 80 x 40 x 15 Black

Order Code:  

30-4511

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551LBK  Copy to clipboard GTIN-14: 00623980583266
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.58
50+ £1.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1,882 available to back orderBack-order availability date - 07/05/2024
Small black ABS plastic enclosure, 80 x 40 x 15mm, ideally suited for mounting small printed circuit boards or used as a potting box.


  • Black plated screws
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond 1551LBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 15mm
Enclosure Width 40mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Miniature
Finish Satin textured
Enclosure Length 80mm
Series 1551

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review