Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1457C802EBK Extruded Enclosure RFI Flanged 80 x 59 x 31 Black

Order Code:  

30-4483

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1457C802EBK  Copy to clipboard GTIN-14: 00623980018058
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.59
50+ £22.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 16/05/2024

Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Black painted aluminium enclosure
  • Size: 80 x 59 x 31mm
  • Supplied with panel mounting flanges for securing to wall or shelf
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Conductive gasket provides protection against RFI/EMI
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457C802EBK

Hammond enclosure modification


Type Shielded enclosure
Material Extruded aluminium
Enclosure Length 80mm
Enclosure Width 59mm
Enclosure Height 31mm
Series 1457
Flame Resistance N/A
IP Rating IP54
Internal Features PCB mounting
External Features Flanged end panel
Finish Powder painted
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review