Hammond 1550N IP54 Diecast Aluminium Enclosure Natural (250 x 250 x 101mm)

MPN
1550N
Brand
Hammond
GTIN-14
00623980057682
Order Code
30-4383
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £50.66
50+ £43.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 116 in stockBack-order availability date - 30/06/2026

The Hammond IP54 Diecast Aluminium Enclosure Natural 1550N (250 x 250 x 101mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied without gasket
  • Standard Enclosure designed to meet IP54
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 250mm
Enclosure Width 250mm
Enclosure Height 101mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1550

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot