Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1550J IP54 Diecast Aluminium Enclosure Natural (275 x 175 x 67mm)

Order Code:  

30-4375

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1550J  Copy to clipboard GTIN-14: 00623980057620
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.74
50+ £19.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
506 available to back orderBack-order availability date - 21/04/2024
The Hammond IP54 Diecast Aluminium Enclosure Natural 1550J (275 x 175 x 67mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied without gasket
  • Standard Enclosure designed to meet IP54
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 275mm
Enclosure Width 175mm
Enclosure Height 67mm
Series 1550
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Big box, small price

Reviewed by: Nigel Pearson - 06 December 2016
This box was the only big one I found at a sensible price ( Rapid chaper than others ). It is a beautiful 1960's style construction perfect for my use. Even just about works with Qmax hole cutters ( punch types ). M3.5 is same as UK mains socket long bolts for it's fixings (only 4 supplied with 6 holes ? ). I used these and M4 nuts to make cheap spacers to allow air flow. Cocktail sticks to locate the spacers. Strongly recomended

Unusually large box

Reviewed by: Mr Kieran Wisely - 08 July 2016
It is hard to find a die cast box of this size. This one is lighter than you would expect and quite up to Hammond's usual standard.