Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1599HBK Hand-held Enclosure FRABS 220 x 110 x 44mm Black

Order Code:  

30-3903

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1599HBK  Copy to clipboard GTIN-14: 00623980566771
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.87   £7.29
50+ £7.42   £6.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
434 at factory, lead time 2 days
35 in Stock, despatched same dayAdditional quantity lead time 2 days
This attractively styled and ergonomically designed hand-held instrument enclosure from the Hammond 1599 series is moulded from flame-retardant ABS black plastic.


  • Size (L x W x H) 220 x 110 x 44mm (including lid)
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Extra deep top and ultra shallow base
  • Designed to meet IP54
  • Lid secured with Philips machine screws, threaded into tapped integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly is required
  • Two keyhole knockouts moulded into the inside of the base to facilitate wall mounting
  • Material carries UL flammability rating of 94V-0
  • Manufacturer's part 1599HBK


Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 220mm
Enclosure Width 110mm
Enclosure Height 44mm
Series 1599
Flame Resistance UL94-V0
IP Rating IP54
Internal Features Keyhole knockouts
External Features Recessed top
Finish N/A
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review