This attractively styled, grey
ABS enclosure from
Hammond is designed primarily for hand-held instruments. Lap joint construction provides protection against intrusion from dust and splashing water. Two keyhole knockouts are moulded into the inside of the base to facilitate wall mounting.
Recessed top for membrane or pad display Extra deep top and ultra shallow base IP rating IP54 Size (L x W x H) 220 x 110 x 44mm Manufacturer's part 1599HSGY
Type
Hand-Held Enclosures
Material
ABS
Enclosure Length
220mm
Enclosure Width
110mm
Enclosure Height
44mm
Series
1599
Flame Resistance
N/A
IP Rating
IP54
Internal Features
PCB mounting
External Features
N/A
Finish
N/A
Colour
Grey
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In