Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591DTRD Polycarbonate Box 150 x 80 x 50 Red

Order Code:  

30-3866

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591DTRD  Copy to clipboard GTIN-14: 00623980533414
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.69
50+ £6.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
24 available to back orderBack-order availability date - 15/05/2024

Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.


  • IR Red colour, almost totally transparent to infrared devices
  • IP54 rated
  • UL94-V0 flame resistance rating
  • 150mm length, 80mm width, 50mm height,
  • Integral card guides accept 1.5mm (0.062in) PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from flame retardant, easy to machine, translucent polycarbonate
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Manufacturer's part 1591DTRD

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 80mm
Enclosure Height 50mm
Flame Resistance UL94-V0
IP Rating IP54
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Red
Enclosure Length 150mm
Series 1591

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 May 2013 Question by: Rapid Customer | Product code: 30-3866
Q. Is it possible to buy just the lid please?
A. Hi Chris. Thank you for your question. Unfortunately we do not sell the lids separately.

Reviews


Be the first to submit a review