Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591DTBU Polycarbonate Box 150x80x50 Blue

Order Code:  

30-3856

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591DTBU  Copy to clipboard GTIN-14: 00623980533131
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.61
50+ £6.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
91 available to back orderBack-order availability date - 16/05/2024

Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.


  • Ice blue colour, almost totally transparent to blue
  • IP54 rated
  • UL94-V0 flame resistance rating
  • 150mm length, 80mm width, 50mm height,
  • Integral card guides accept 1.5mm (0.062in) PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from flame retardant, easy to machine, translucent polycarbonate
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Manufacturer's part 1591DTBU

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 80mm
Enclosure Height 50mm
Flame Resistance UL94-V0
IP Rating IP54
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Translucent blue
Enclosure Length 150mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review