Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1457C1201E Extruded Aluminium EMI/RFI Standard Panel 120x59x31

Order Code:  

30-3767

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1457C1201E Copy to clipboard GTIN-14: 00623980017938
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.77
50+ £24.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 23/05/2024

Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Natural anodised aluminium enclosure
  • Size: 120 x 59 x 31mm
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Conductive gasket provides protection against RFI/EMI
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457C1201E

Hammond enclosure modification


Type Shielded enclosure
Material Extruded aluminium
Enclosure Length 120mm
Enclosure Width 59mm
Enclosure Height 31mm
Series 1457
Flame Resistance N/A
IP Rating IP54
Internal Features PCB mounting
External Features Plain
Finish Natural
Colour Natural

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review