Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Lincoln Binns PCN1 Natural Aluminium End Plate for Recs Enclosures 109x45.5mm

Order Code:  

30-3567

  Copy to clipboard
Brand: Lincoln Binns  Copy to clipboard MPN: PCN1 + SC4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.58
10+ £2.32
25+ £2.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayContact us for additional stock
A natural aluminium end plate (109 x 45.5mm) for use with RECS type enclosures.

Enclosure modification


Type Instrument Cases
Material Aluminium
Enclosure Length 108.5mm
Enclosure Width 29.5mm
Enclosure Height 1.5mm
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review