Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Lincoln Binns ECS220 Extruded Aluminium Enclosure 220x109x45.5mm PCB 100x220mm

Order Code:  

30-3562

  Copy to clipboard
Brand: Lincoln Binns  Copy to clipboard MPN: ECS220 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £7.29   £6.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days
A silver anodised extruded aluminium 6063 T6 (HE9) grade enclosure measuring 220 x 109 x 45.5mm.
  • Accepts PCB size 100 x 220mm
  • Mounting lugs available individually in 40 or 80mm
  • Natural aluminium end plates available (not supplied with enclosure)
  • Optional gasket sets (gasket set comprises of 1x gasket) available

Enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 220mm
Enclosure Width 108.5mm
Enclosure Height 45mm
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review