Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Lincoln Binns ECS160 Extruded Aluminium Enclosure 160x109x45.5mm PCB 100x160mm

Order Code:  

30-3561

  Copy to clipboard
Brand: Lincoln Binns  Copy to clipboard MPN: ECS160 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.60
10+ £20.58
25+ £19.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock
A silver anodised extruded aluminium 6063 T6 (HE9) grade enclosure measuring 160 x 109 x 45.5mm.
  • Accepts PCB size 100 x 160mm
  • Mounting lugs available individually in 40 or 80mm
  • Natural aluminium end plates available (not supplied with enclosure)
  • Optional gasket sets (gasket set comprises of 1x gasket) available

Enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 160mm
Enclosure Width 108.5mm
Enclosure Height 45mm
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review