Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron REBS160 Extruded Aluminium Enclosure 160x109x30mm Accept PCB 100x160mm

Order Code:  

30-3558

  Copy to clipboard
Brand: Lincoln Binns  Copy to clipboard MPN: REBS160 Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Silver anodised extruded aluminium 6063 T6 (HE9) grade enclosure measuring 160 x 109 x 30mm.
  • Accepts PCB size 100 x 160mm
  • Mounting lugs available individually in 40 or 80mm
  • Natural aluminium end plates available (not supplied with enclosure)
  • Optional gasket sets (gasket set comprises of 1x gasket) available
Type Instrument Cases
Material Extruded aluminium
Enclosure Length 160mm
Enclosure Width 108.5mm
Enclosure Height 30mm
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish Anodised
Colour Silver

Reviews


Beautifully crafted extrusion and accessories

Reviewed by: Mr Charles Wood - 08 December 2016
Very useful boxes with heat ridges and easy means of sliding in PCBs. There is a good range of sizes, and because you can by the back plates separately you can both make errors, and buy another, or try something out and do it again properly! The existing T slots make aligning fittings easy, they are perfect for prototypes and small runs. I would like some rubber feet that slid into the extrusion T slots, and some joining plates so you could use combinations to extend a size as needed. I think some pre-cut plates for XLR, switches etc. with plastic clip in infills would make the whole range very versatile.