Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Lincoln Binns EAS80 Extruded Aluminium Enclosure 80x64x30mm Accept PCB 55x80mm

Order Code:  

30-3555

  Copy to clipboard
Brand: Lincoln Binns  Copy to clipboard MPN: EAS80 Copy to clipboard
 Report an error

Discontinued

Silver anodised extruded aluminium 6063 T6 (HE9) grade enclosure measuring 80 x 64 x 30mm.
  • Accepts PCB size 55 x 80mm
  • Mounting lugs available individually in 40 or 80mm
  • Natural aluminium end plates available (not supplied with enclosure)
  • Optional gasket sets (gasket set comprises of 1x gasket) available

Enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 80mm
Enclosure Width 63.5mm
Enclosure Height 30mm
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish Anodised
Colour Silver

Reviews


Be the first to submit a review