Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591DSGY Multipurpose GPABS Enclosure 150x80x46 Grey

Order Code:  

30-3543

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591DSGY  Copy to clipboard GTIN-14: 00623980137209
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.50
50+ £5.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
254 available to back orderBack-order availability date - 28/04/2024
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591DSGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 46mm
Enclosure Width 80mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Grey
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 150mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review