Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Evatron FE3 UK Large 13A Plug PSU Case
Image Representative of Range

Evatron FE3 UK Large 13A Plug PSU Case

Order Code:  

30-3210

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: FE3 UK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.85
25+ £9.88
50+ £9.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 3 weeks

PSU case from Evatron FE Series, with standard 13A plug pins, moulded in black flame-retardant ABS to UL 94V-0.


  • Flying leads soldered to the live and neutral pins
  • Brass earth pins
  • Case secured by self-tapping screws through the base with recessed label/logo panels on front surface
  • Shuttered ventilation slots for improved heat dissipation
  • Accepts non-encapsulated EI48 6 to 12V size transformer
  • Cable exit hole is approx. 6 x 4mm, in the top of the case

Enclosure modification


Type PSU & Transformer Cases
Material ABS
Enclosure Length 103mm
Enclosure Width 61mm
Enclosure Height 47mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features Cable entry
External Features Ventilation
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review