Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Evatron FE4 UK Small 13A Plug PSU Case
Image Representative of Range

Evatron FE4 UK Small 13A Plug PSU Case

Order Code:  

30-3205

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: FE4 UK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.21
25+ £8.43
50+ £7.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 3 weeks

PSU case from Evatron FE Series, with standard 13A plug pins, moulded in black flame-retardant ABS to UL 94V-0.


  • Flying leads soldered to the live and neutral pins
  • Brass earth pins
  • Case secured by self-tapping screws through the base with recessed label/logo panels on the front surface
  • Internal cover plate fits over the live and neutral pins for additional insulation and accepts EI18 transformer
  • Cable exit hole is approx. 6 x 3mm and is in the bottom of the case

Enclosure modification


Type PSU & Transformer Cases
Material ABS
Enclosure Length 78mm
Enclosure Width 52mm
Enclosure Height 42mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features Cable entry
External Features Plug pins
Finish N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 January 2017 Question by: Rapid Customer | Product code: 30-3205
Q. This case has a brass earth pin but is it possible to make a connection to this pin? Thank you.
A. Hi C Sleight, thank you for your question. Unfortunately there is no connection made to the earth pin as stated in the data sheet.

Reviews


Be the first to submit a review