Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron FE1N Ventilated Psu Case
Image Representative of Range

Evatron FE1N Ventilated Psu Case

Order Code:  

30-3200

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: FE1N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.76
25+ £7.79
50+ £7.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 3 weeks
A ventilated power supply case moulded in flame-retardant (UL 94V-0) ABS.
  • Free-standing PSU case
  • 2.7mm thickness ABS material
  • Black colour
  • 130mm length, 92mm width, 66mm height
  • Two halves of the case are held together by four self-tapping screws (supplied)
  • Base has moulded-in bosses and locating lugs for transformers and other associated circuitry
  • Both ends of case have rectangular cut-outs (approx, 10 x 8mm) for cable entry and exit
  • Top of the case has recessed area for labels
  • Evatron type FE1N

Enclosure modification


Type PSU & Transformer Cases
Material ABS
Enclosure Length 130mm
Enclosure Width 92mm
Enclosure Height 66mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features Cable entry / PCB mounting
External Features Ventilation
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review