Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron FE2 LTL Case Psu Ventilated Small Black

Order Code:  

30-3180

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: FE2 LTL  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.11
25+ £6.63
50+ £6.23
100+ £6.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024
A ventilated power supply case moulded in flame-retardant (UL 94V-0) ABS.
  • Free-standing PSU case
  • 1.2mm thick ABS material
  • Black colour
  • 100mm length, 70mm width, 58mm height
  • Two halves of the case are held together by four self-tapping screws (supplied)
  • Both ends of the case have rectangular cut-outs (approx, 10 x 8mm) for cable entry and exit
  • Top of the case has recessed area for labels
  • Evatron type FE2 LTL

Enclosure modification


Type PSU & Transformer Cases
Material ABS
Enclosure Length 100mm
Enclosure Width 70mm
Enclosure Height 58mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features Cable entry
External Features Ventilation
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review