Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RL6365 Ritec Hand Held Instrument Enclosure 125 x 100 x 90 Grey

Order Code:  

30-3122

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6365  Copy to clipboard GTIN-14: 00623980178578
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.72
50+ £6.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
68 available to back orderBack-order availability date - 05/05/2024
Hand held instrument enclosure 125 x 100 x 90mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 125 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6365

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 90mm
Enclosure Width 100mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Hand held
Finish Plain
Enclosure Length 125mm
Series Ritec RL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review