Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RL6335 Ritec Hand Held Instrument Enclosure 125 x 100 x 60 Grey

Order Code:  

30-3118

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6335  Copy to clipboard GTIN-14: 00623980178561
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.72
50+ £3.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
153 at factory, lead time 2 days
2 in Stock, despatched same dayAdditional quantity lead time 2 days
Hand held instrument enclosure 125 x 100 x 60mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 125 x 100 x 60mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6335

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 60mm
Enclosure Width 100mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Hand held
Finish Plain
Enclosure Length 125mm
Series Ritec RL

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 September 2016 Question by: Rapid Customer | Product code: 30-3118
Q. Does this have a matte or gloss finish?
A. Hi Stefano, thank you for your question. It appears to have a gloss top and bottom with matte finish sides.

Reviews


Be the first to submit a review