Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RL6115 Ritec Hand Held Instrument Enclosure 80 x 60 x 40 Grey

Order Code:  

30-3110

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6115  Copy to clipboard GTIN-14: 00623980178530
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.95
50+ £1.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
330 at factory, lead time 2 days
7 in Stock, despatched same dayAdditional quantity lead time 2 days
Hand held instrument enclosure 80 x 60 x 40mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 80 x 60 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6115

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 40mm
Enclosure Width 60mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Hand held
Finish Plain
Enclosure Length 80mm
Series Ritec RL

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 March 2013 Question by: Rapid Customer | Product code: 30-3110
Q. I would like to see a technical drawing of this enclosure so that I can correctly design a PCB to fir the moulded bosses. Would you please let me know where/how I may obtain the drawing.
A. Hi Richard. Thank you for your question. This link shows the drawing requested.

Reviews


Be the first to submit a review