Hammond 1553 Series. Soft sided Hand-held Enclosures designed for maximum ergonomic comfort. The enclosures are overmoulded with a soft grey or black edge grip for comfort. Colour Black/grey. Dimensions (mm) 117 x 79 x 24. Battery compartment.
Type
Hand-Held Enclosures
Material
ABS
Enclosure Length
117mm
Enclosure Width
79mm
Enclosure Height
24mm
Series
1553
Flame Resistance
UL94-HB
IP Rating
N/A
Internal Features
PCB mounting / battery compartment
External Features
N/A
Finish
N/A
Colour
Black
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In