Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1553BGY Soft Sided Enclosure Grey 117 x 79 x 24mm

Order Code:  

30-3092

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1553BGY Copy to clipboard GTIN-14: 00623980581422
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.23
50+ £5.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,313 at factory, lead time 2 days
11 in Stock, despatched same dayAdditional quantity lead time 2 days
Hammond 1553 Series. Soft sided Hand-held Enclosures designed for maximum ergonomic comfort. The enclosures are overmoulded with a soft grey or black edge grip for comfort. Colour Grey. Dimensions (mm) 117 x 79 x 24.



Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 117mm
Enclosure Width 79mm
Enclosure Height 24mm
Series 1553
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review