Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fibox FP 30/25 CARDMASTER Series Front Plate 289x189mm

Order Code:  

30-2340

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: FP 30/25 frontplate Copy to clipboard EAN-13: 6418074033369
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.80
5+ £13.92
10+ £12.54
20+ £11.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024
Fibox 7720027- A metal front plate for enclosures from the Fibox CARDMASTER series, measuring 289 x 189mm.
  • Made from aluminium
  • Manufacturer's part FP 30/25
  • Aluminium
  • Attractive anodised finish
  • Corrosion resistant
  • Sustainably packaged




Type General purpose polycarbonate
Material Aluminium
Enclosure Width 189mm
Enclosure Height N/A
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Accessory
Finish N/A
Colour Grey
Enclosure Length 289mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review