Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fibox FP 25/22 CARDMASTER Series Front Plate 250x150mm

Order Code:  

30-2339

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: FP 25/22 frontplate Copy to clipboard EAN-13: 6418074059291
 Report an error
Qty Unit Price (Ex VAT)
4+ £10.03
8+ £8.67
12+ £7.79
20+ £7.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024
Fibox 7720139 - A metal front plate for enclosures from the Fibox CARDMASTER series, measuring 250 x 150mm.
  • Made from aluminium
  • Manufacturer's part FP 25/22
  • Aluminium Front Plate
  • Corrosion resistant
  • Sustainable packaging




Type General purpose polycarbonate
Material Aluminium
Enclosure Width 150mm
Enclosure Height N/A
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Accessory
Finish N/A
Colour Grey
Enclosure Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review