Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fibox FP 17/16 CARDMASTER Series Front Plate 158x98mm

Order Code:  

30-2337

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: FP 17/16 frontplate Copy to clipboard EAN-13: 6418074035783
 Report an error
Qty Unit Price (Ex VAT)
4+ £7.03
8+ £5.98
12+ £5.39
20+ £4.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024
Fibox 7720020 - A metal front plate for enclosures from the Fibox CARDMASTER series, measuring 158 x 98mm.
  • Made from aluminium
  • Manufacturer's part FP 17/16IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight,
  • Recessed Cover




Type General purpose polycarbonate
Material Aluminium
Enclosure Width N/A
Enclosure Height 98mm
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Accessory
Finish N/A
Colour Grey
Enclosure Length 158mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review