Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fibox PC 25/22-FC3 CARDMASTER Series Polycarbonate Enclosure 257x219x135mm

Order Code:  

30-2333

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: PC 25/22-FC3 enclosure Copy to clipboard EAN-13: 6418074059376
 Report an error
Qty Unit Price (Ex VAT)
4+ £67.67
8+ £65.65
12+ £64.28
20+ £59.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024
Fibox 7520241 - A grey enclosure from the Fibox CARDMASTER series, measuring 257 x 219 x 135mm and supplied with a closed PC frame front plate and PUR gasket, plus cover screws.
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • Flammability rating: UL 746C 5V
  • NEMA Class: NEMA 1, 3, 3R, 4X, 12, 13
  • UV resistance: UL 508
  • 257 x 219 x 135mm (L x W x H)
  • Manufacturer's part PC 25/22-FC3


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 219mm
Enclosure Height 135mm
Flame Resistance UL 746C 5V
IP Rating IP65
Internal Features N/A
External Features N/A
Finish N/A
Colour Grey
Enclosure Length 257mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review