Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fibox PC 17/16-3 CARDMASTER Series Polycarbonate Enclosure 166x160x134mm

Order Code:  

30-2328

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: PC 17/16-3 enclosure Copy to clipboard EAN-13: 6418074056726
 Report an error
Qty Unit Price (Ex VAT)
4+ £54.27
8+ £47.21
12+ £42.48
20+ £39.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024
Fibox 7525165 - A grey enclosure and cover from the Fibox CARDMASTER series, measuring 166 x 160 x 134mm and supplied complete with smoked transparent cover and PUR gasket, hinges and locking devices
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • Flammability rating: UL 746C 5V
  • NEMA Class: NEMA 1, 3, 3R, 4, 4X, 12, 13
  • UV resistance: UL 508
  • 166 x 160 x 134 (L x W x H)
  • Manufacturer's part PC 17/16-3


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 160mm
Enclosure Height 134mm
Flame Resistance UL 746C 5V
IP Rating IP65
Internal Features N/A
External Features N/A
Finish N/A
Colour Grey
Enclosure Length 166mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review