Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1594EGY Heavy Duty FRABS Enclosure 167 x 107 x 65mm Grey

Order Code:  

30-2242

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1594EGY  Copy to clipboard GTIN-14: 00623980563817
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.10
50+ £8.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
242 available to back orderBack-order availability date - 10/05/2024

Rugged electronic instrument enclosure from Hammond, made from grey ABS material, 3.3mm thick, ideal for mounting printed circuit boards.


  • 167mm length, 107mm width, 65mm height
  • IP54 IP rating
  • Moulded from heavy duty flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
  • Countersunk lid is secured with four M3x0.5-0.71in (18mm) long Phillips machine screws threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly is required
  • Hammond part 1594EGY

Hammond enclosure modification


Type Heavy duty enclosure
Series 1594
Material ABS
Enclosure Width 107mm
Enclosure Height 53mm
Enclosure Length 167mm
Flame Resistance UL94-V0
IP Rating IP54
Colour Grey
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review