Rugged electronic instrument enclosure from Hammond, made from grey ABS material, 3.3mm thick, ideal for mounting printed circuit boards.
- 105mm length, 66mm width, 45mm height
- IP54 IP rating
- Moulded from heavy duty flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
- Countersunk lid is secured with four M3x0.5-0.71in (18mm) long Phillips machine screws threaded into integral brass bushings
- Perfect for applications when repetitive assembly and disassembly is required
- Hammond part 1594CGY
Type |
Heavy duty enclosure |
Series |
1594 |
Material |
ABS |
Enclosure Width |
66mm |
Enclosure Height |
33mm |
Enclosure Length |
105mm |
Flame Resistance |
UL94-V0 |
IP Rating |
IP54 |
Colour |
Grey |
External Features |
N/A |
Internal Features |
N/A |
Finish |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In