Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551KBK Miniature ABS Enclosure Black 80x40x20mm

Order Code:  

30-2030

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551KBK  Copy to clipboard GTIN-14: 00623980793610
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.66
50+ £1.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,362 at factory, lead time 2 days
117 in Stock, despatched same dayAdditional quantity lead time 2 days
Small black ABS plastic enclosure, 80 x 40 x 20mm, ideally suited for mounting small printed circuit boards or used as a potting box.


  • Black plated screws
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond 1551KBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 20mm
Enclosure Width 40mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Miniature
Finish Satin textured
Enclosure Length 80mm
Series 1551

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review