Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551GBK Miniature ABS Enclosure Black 50x35x20mm

Order Code:  

30-2026

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551GBK  Copy to clipboard GTIN-14: 00623980793696
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.16
50+ £1.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,681 at factory, lead time 2 days
53 in Stock, despatched same dayAdditional quantity lead time 2 days
Small black ABS plastic enclosure, 50 x 35 x 20mm, ideally suited for mounting small printed circuit boards or used as a potting box.


  • Black plated screws
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond 1551GBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 20mm
Enclosure Width 35mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Miniature
Finish Satin textured
Enclosure Length 50mm
Series 1551

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 February 2012 Question by: Rapid Customer | Product code: 30-2026
Q. Are the given dimensions outside or inside?
A. Hi the dimensions provided are the outside dimensions

Reviews


Be the first to submit a review