Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron PC003N ABS Enclosure Black 129 x 40 x 25mm Battery Compartment

Order Code:  

30-1986

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PC003N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.95
25+ £3.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 3 weeks
This 129 x 40 x 25mm black ABS box with battery compartment from the Evatron PC00 Series is ideal for use with probes, remote control units and small circuits, among other applications.
  • Moulded in impact resistant ABS
  • PCB mounting points
  • Box halves held together with two screws, supplied
  • Rounded corners
  • Battery compartment designed to hold 1x PP3 battery

Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 129mm
Enclosure Width 40mm
Enclosure Height 25.5mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting / battery compartment
External Features N/A
Finish N/A
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review