Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron PC001N ABS Enclosure Black 129 x 40 x 25mm

Order Code:  

30-1982

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PC001N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.21
25+ £3.77
100+ £3.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
296 in Stock, despatched same dayAdditional quantity lead time 4 weeks
This 129 x 40 x 25mm black ABS box from the Evatron PC00 Series is ideal for use with probes, remote control units and small circuits, among other applications.
  • Moulded in impact resistant ABS
  • PCB mounting points
  • Box halves held together with two screws, supplied
  • Rounded corners

Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 129mm
Enclosure Width 40mm
Enclosure Height 25.5mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Black

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 November 2018 Question by: Rapid Customer | Product code: 30-1982
Q. What are the internal dimensions please?
A. Hi Mark, thank you for your question. The internal measurements are as follows: Length 124mm, width 34mm, height 25.6mm. The technical drawing can be found here.

Reviews


Be the first to submit a review