Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXEFLBK FRABS Enclosure Flanged Lid 193 x 113 x 61mm Black

Order Code:  

30-1846

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXEFLBK  Copy to clipboard GTIN-14: 00623980582597
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.04
50+ £7.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
110 available to back orderBack-order availability date - 10/05/2024
Multipurpose flame resistant black ABS enclosure with flanged lid from the Hammond 1591XX Series, 193 x 113 x 61mm (including lid). Ideal for horizontally mounting PCBs or for use as a potting box. Flanged lid makes it ideal for wall or shelf mounting and for enclosure security. Suitable for applications where repetitive assembly and disassembly are required.


  • Colour black
  • Made from flame retardant 2mm thick ABS material
  • IP54 and UL94-V0 rated
  • Internal sides smooth for easy connector installation
  • Tongue and groove lid provides protection against access of dust and splashing water
  • Lid and box contain moulded-in PC board standoffs
  • Lid secured with M3x10mm Phillips machine screws, threaded into integral brass bushings
  • Hammond part 1591XXEFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 58mm
Enclosure Width 113mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 193mm
Series 1591XX

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 November 2012 Question by: Rapid Customer | Product code: 30-1846
Q. This enclosure seems to narrow somehwat towards the bottom. Will the keypad 78-0339 fit on the "bottom" of this box? Can you confirm that the box is IP65 or similar? Thank you for your help.
A. Hi Ralph, it is slightly narrower at the bottom, however this enclosure is too small for the 12-key pad you mention. We suggest a slightly larger version in the range such as 30-6321.

Reviews


Be the first to submit a review