Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXAFLBK FRABS Enclosure Flanged Lid 100 x 51 x 25mm Black

Order Code:  

30-1842

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXAFLBK  Copy to clipboard GTIN-14: 00623980582436
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.38
50+ £3.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 at factory, lead time 6 weeks
1 in Stock, despatched same dayAdditional quantity lead time 6 weeks
Multipurpose flame resistant black ABS enclosure with flanged lid from the Hammond 1591XX Series, 100 x 51 x 25mm (including lid). Ideal for horizontally mounting PCBs or for use as a potting box. Flanged lid makes it ideal for wall or shelf mounting and for enclosure security. Suitable for applications where repetitive assembly and disassembly are required.


  • Colour black
  • Made from flame retardant 2mm thick ABS material
  • IP54 and UL94-V0 rated
  • Internal sides smooth for easy connector installation
  • Tongue and groove lid provides protection against access of dust and splashing water
  • Lid and box contain moulded-in PC board standoffs
  • Lid secured with M3x10mm Phillips machine screws, threaded into integral brass bushings
  • Hammond part 1591XXAFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 22mm
Enclosure Width 51mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 100mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review