Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551GTBU Translucent Blue ABS Enclosure 50 x 35 x 20mm

Order Code:  

30-1819

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551GTBU  Copy to clipboard GTIN-14: 00623980035154
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.55
50+ £1.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
358 available to back orderBack-order availability date - 04/05/2024
A range of miniature translucent blue enclosures that are constructed from moulded ABS and are available in various sizes. Their lap joint construction and self-tapping screw lid means these enclosures are ideal for use as potting boxes and mounting small printed circuit boards. Dimensions 50 x 35 x 20.



Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 20mm
Enclosure Width 35mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Translucent blue
Internal Features N/A
External Features Translucent blue
Finish N/A
Enclosure Length 50mm
Series 1551

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review