Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551MFLGY ABS Miniature Flanged Enclosure Grey 35 x 35 x 20mm

Order Code:  

30-1815

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551MFLGY  Copy to clipboard GTIN-14: 00623980582962
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.49
50+ £1.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
222 available to back orderBack-order availability date - 04/05/2024
A wide range of small ABS plastic enclosures with a flanged lid, ideally suited for mounting small printed circuit boards or used as potting boxes. Colour grey. Dimensions (mm) 35 x 35 x 20.



Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 20mm
Enclosure Width 35mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Grey
Internal Features N/A
External Features Flanged lid
Finish N/A
Enclosure Length 35mm
Series 1551

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review