Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455K1202BK Extruded Aluminium Enclosure 122 x 78 x 43mm Black

Order Code:  

30-1552

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455K1202BK  Copy to clipboard GTIN-14: 00623980238296
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £12.51   £11.18
50+ £11.09   £9.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
287 at factory, lead time 2 days
24 in Stock, despatched same dayAdditional quantity lead time 2 days
Buy this black extruded aluminium instrument enclosure, 122 x 78 x 43mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455K1202BK

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 122mm
Enclosure Width 78mm
Enclosure Height 43mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Rubber feet
Finish Anodised
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review