Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron EVA76B Multipurpose ABS Enclosure Black 145 x 90 x 45mm

Order Code:  

30-1514

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA76B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 3 weeks
This multipurpose rectangular black ABS box From Evatron, 145 x 90 x 45mm, has a recessed top and base for wall or desk mounting.
  • Internal ribs and mounting pillars for PCBs
  • Lids secured by 4 screws mating into brass bushes
  • Screw heads can be concealed with covers
  • Supplied complete with screws and covers
  • Wall mounting kits also available
  • Mounting lugs can be fixed under lid screws
  • UL94-VO rated
  • Evatron EVA7000 Series

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 45mm
Enclosure Width 90mm
IP Rating IP65
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Recessed top
Finish N/A
Enclosure Length 145mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review