Hammond 1455T1602 Extruded Aluminium Enclosure 163x160x51.5 Natural

MPN
1455T1602
Brand
Hammond
GTIN-14
00623980514888
Order Code
30-1470
Country of Origin
Canada
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £23.71
50+ £20.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 139 in stockBack-order availability date - 17/07/2026

Natural extruded aluminium instrument enclosure, 163 x 160 x 51.5mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455T1602

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 163mm
Enclosure Width 160mm
Enclosure Height 51.5mm
Colour Silver
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot