Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RP1155C ABS Clear 125x85x85 IP65 Enclosure

Order Code:  

30-1432

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RP1155C  Copy to clipboard GTIN-14: 00623980178363
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.56
50+ £9.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
58 available to back orderBack-order availability date - 05/05/2024
Watertight 125 x 85 x 85mm light grey ABS Enclosure moulded in general purpose ABS plastic with a clear polycarbonate deep lid.


  • Ideally suited for mounting PCB's or DIN rail mounted components
  • Designed to meet IP65
  • Deep extended lids
  • Secured by four stainless steel screws
  • Internal mounting pillars for PCBs
  • Recessed top 1mm deep to accept membrane keypads, buttons or logos etc.
  • UL-94-V0 flame resistance rating

All dimensions quoted are external.

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Length 125mm
Enclosure Width 85mm
Enclosure Height 85mm
Series Ritec RP
Flame Resistance UL94-V0
IP Rating IP65
Internal Features PCB mounting
External Features Watertight
Colour Grey
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review