Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RP1155 ABS 125x85x85 IP65 Enclosure

Order Code:  

30-1416

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RP1155  Copy to clipboard GTIN-14: 00623980178189
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.48
50+ £7.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
114 available to back orderBack-order availability date - 05/05/2024
Watertight 125 x 85 x 85mm light grey ABS Enclosure moulded in general purpose ABS plastic with a grey ABS deep lid.


  • Ideally suited for mounting PCB's or DIN rail mounted components
  • Designed to meet IP65
  • Deep extended lids
  • Secured by four stainless steel screws
  • Internal mounting pillars for PCBs
  • Recessed top 1mm deep to accept membrane keypads, buttons or logos etc.
  • UL-94-V0 flame resistance rating

Note: All dimensions quoted are external.


Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 85mm
Enclosure Width 85mm
IP Rating IP65
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Watertight
Finish N/A
Enclosure Length 125mm
Series Ritec RP

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review